8 Bit Digital to Analog Converter 4 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 20-TSSOP
High Speed Converters by Analog Devices

AD7305BRUZ-REEL7

DigiKey Part Number
AD7305BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7305BRUZ-REEL7CT-ND - Cut Tape (CT)
AD7305BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7305BRUZ-REEL7
Description
IC DAC 8BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7305BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
2µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V, ±5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM67.41000RM67.41
10RM53.54500RM535.45
25RM50.07760RM1,251.94
100RM47.98450RM4,798.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM42.44995RM42,449.95
Manufacturers Standard Package
Unit Price without VAT:RM67.41000
Unit Price with VAT:RM74.15100