


AD7366BRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7366BRUZ-RL7TR-ND - Tape & Reel (TR) 505-AD7366BRUZ-RL7CT-ND - Cut Tape (CT) 505-AD7366BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7366BRUZ-RL7 |
Description | IC ADC 12BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7366BRUZ-RL7 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog ±11.5V ~ 16.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 12 | Features Selectable Address, Simultaneous Sampling, True Bipolar |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.78000 | RM61.78 |
| 10 | RM48.86400 | RM488.64 |
| 25 | RM45.63920 | RM1,140.98 |
| 100 | RM42.19740 | RM4,219.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM38.55022 | RM38,550.22 |
| Unit Price without VAT: | RM61.78000 |
|---|---|
| Unit Price with VAT: | RM67.95800 |


