AD7418ARMZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,968
Unit Price: RM50.04000
Datasheet

Similar


onsemi
In Stock: 2,299
Unit Price: RM2.25000
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7418ARMZ-REEL

DigiKey Part Number
AD7418ARMZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7418ARMZ-REEL
Description
SENSOR DIGITAL -40C-125C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7418ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types