AD7475ARM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 57
Unit Price: RM60.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 31
Unit Price: RM21.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,902
Unit Price: RM28.49000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 47
Unit Price: RM72.22000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 25
Unit Price: RM72.06000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 12
Unit Price: RM84.12000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7475ARM

DigiKey Part Number
AD7475ARM-ND
Manufacturer
Manufacturer Product Number
AD7475ARM
Description
IC ADC 12BIT SAR 8MSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7475ARM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types