
AD7701BRZ | |
|---|---|
DigiKey Part Number | AD7701BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7701BRZ |
Description | IC ADC 16BIT SIGMA-DELTA 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7701BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM243.61000 | RM243.61 |
| 17 | RM194.77941 | RM3,311.25 |
| 34 | RM187.67265 | RM6,380.87 |
| 102 | RM178.89343 | RM18,247.13 |
| Unit Price without VAT: | RM243.61000 |
|---|---|
| Unit Price with VAT: | RM267.97100 |

