16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7709BRUZ-REEL7

DigiKey Part Number
AD7709BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD7709BRUZ-REEL7CT-ND - Cut Tape (CT)
AD7709BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7709BRUZ-REEL7
Description
IC ADC 16BIT SIGMA-DELTA 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7709BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
105
Number of Inputs
2, 4
Input Type
Differential, Pseudo-Differential
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,968
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM56.70000RM56.70
10RM44.75800RM447.58
25RM41.77800RM1,044.45
100RM39.66560RM3,966.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM35.22640RM35,226.40
Manufacturers Standard Package
Unit Price without VAT:RM56.70000
Unit Price with VAT:RM62.37000