


AD7713ANZ | |
|---|---|
DigiKey Part Number | 505-AD7713ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7713ANZ |
Description | IC ADC 24BIT SIGMA-DELTA 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7713ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 205 | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 10V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM444.27000 | RM444.27 |
| 15 | RM364.85200 | RM5,472.78 |
| 30 | RM352.51967 | RM10,575.59 |
| 105 | RM335.49552 | RM35,227.03 |
| Unit Price without VAT: | RM444.27000 |
|---|---|
| Unit Price with VAT: | RM488.69700 |

