AD7792BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 222
Unit Price: RM55.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 799
Unit Price: RM56.46000
Datasheet
16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7792BRU

DigiKey Part Number
AD7792BRU-ND
Manufacturer
Manufacturer Product Number
AD7792BRU
Description
IC ADC 16BIT SIGMA-DELTA 16TSSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7792BRU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
470
Number of Inputs
3
Input Type
Differential
Data Interface
SPI, DSP
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types