AD7793BRUZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 780
Unit Price: RM56.46000
Datasheet
24 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7793BRUZ-REEL

DigiKey Part Number
505-AD7793BRUZ-REELTR-ND - Tape & Reel (TR)
505-AD7793BRUZ-REELCT-ND - Cut Tape (CT)
505-AD7793BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7793BRUZ-REEL
Description
IC ADC 24BIT SIGMA-DELTA 16TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7793BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
470
Number of Inputs
3
Input Type
Differential
Data Interface
SPI, DSP
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM69.82000RM69.82
10RM55.51100RM555.11
25RM51.93240RM1,298.31
100RM49.85320RM4,985.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM43.08882RM107,722.05
Manufacturers Standard Package
Unit Price without VAT:RM69.82000
Unit Price with VAT:RM76.80200