
AD7811YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7811YRUZ-REEL7TR-ND - Tape & Reel (TR) AD7811YRUZ-REEL7CT-ND - Cut Tape (CT) AD7811YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7811YRUZ-REEL7 |
Description | IC ADC 10BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7811YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 350k | |
Number of Inputs | 3, 4 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.09000 | RM65.09 |
| 10 | RM51.64200 | RM516.42 |
| 25 | RM48.27760 | RM1,206.94 |
| 100 | RM46.17600 | RM4,617.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM40.88148 | RM40,881.48 |
| Unit Price without VAT: | RM65.09000 |
|---|---|
| Unit Price with VAT: | RM71.59900 |


