
AD7818ARMZ | |
|---|---|
DigiKey Part Number | AD7818ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7818ARMZ |
Description | SENSOR DIGITAL -40C-85C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7818ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-40°C ~ 85°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.33000 | RM54.33 |
| 10 | RM42.83600 | RM428.36 |
| 50 | RM38.23380 | RM1,911.69 |
| 100 | RM36.80910 | RM3,680.91 |
| 250 | RM35.30540 | RM8,826.35 |
| 500 | RM34.39872 | RM17,199.36 |
| 1,000 | RM33.65272 | RM33,652.72 |
| Unit Price without VAT: | RM54.33000 |
|---|---|
| Unit Price with VAT: | RM59.76300 |

