AD7829BRUZ-1REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM48.52126
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,156
Unit Price: RM77.97000
Datasheet
8 Bit Analog to Digital Converter 8 Input 1 Pipelined 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7829BRUZ-1REEL7

DigiKey Part Number
AD7829BRUZ-1REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7829BRUZ-1REEL7
Description
IC ADC 8BIT PIPELINED 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 8 Input 1 Pipelined 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7829BRUZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
2M
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM29.92355RM29,923.55
Manufacturers Standard Package
Unit Price without VAT:RM29.92355
Unit Price with VAT:RM32.91591