


AD7849CRZ-REEL | |
|---|---|
DigiKey Part Number | AD7849CRZ-REELTR-ND - Tape & Reel (TR) AD7849CRZ-REELCT-ND - Cut Tape (CT) AD7849CRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7849CRZ-REEL |
Description | IC DAC 16BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7849CRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±8 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM186.40000 | RM186.40 |
| 10 | RM152.78900 | RM1,527.89 |
| 25 | RM145.21880 | RM3,630.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM125.92985 | RM125,929.85 |
| Unit Price without VAT: | RM186.40000 |
|---|---|
| Unit Price with VAT: | RM205.04000 |


