14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7856ARZ

DigiKey Part Number
AD7856ARZ-ND
Manufacturer
Manufacturer Product Number
AD7856ARZ
Description
IC ADC 14BIT 24-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7856ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
285k
Number of Inputs
4, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM153.07000RM153.07
10RM124.59100RM1,245.91
31RM116.06226RM3,597.93
124RM108.70774RM13,479.76
279RM105.56194RM29,451.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM153.07000
Unit Price with VAT:RM168.37700