
AD7888ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7888ARZ-REEL7TR-ND - Tape & Reel (TR) AD7888ARZ-REEL7CT-ND - Cut Tape (CT) AD7888ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7888ARZ-REEL7 |
Description | IC ADC 12BIT SAR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7888ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.61000 | RM62.61 |
| 10 | RM49.60900 | RM496.09 |
| 25 | RM46.35640 | RM1,158.91 |
| 100 | RM44.24700 | RM4,424.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM39.20745 | RM39,207.45 |
| Unit Price without VAT: | RM62.61000 |
|---|---|
| Unit Price with VAT: | RM68.87100 |









