
AD7899ARZ-2 | |
|---|---|
DigiKey Part Number | AD7899ARZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD7899ARZ-2 |
Description | IC ADC 14BIT SAR 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7899ARZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM148.22000 | RM148.22 |
| 10 | RM120.65900 | RM1,206.59 |
| 27 | RM113.26926 | RM3,058.27 |
| 108 | RM105.86231 | RM11,433.13 |
| 270 | RM102.33159 | RM27,629.53 |
| Unit Price without VAT: | RM148.22000 |
|---|---|
| Unit Price with VAT: | RM163.04200 |

