


AD7943BRSZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7943BRSZ-REELTR-ND - Tape & Reel (TR) 505-AD7943BRSZ-REELCT-ND - Cut Tape (CT) 505-AD7943BRSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7943BRSZ-REEL |
Description | IC DAC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7943BRSZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 600µs (Typ) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7943BRSZ | Analog Devices Inc. | 24 | AD7943BRSZ-ND | RM74.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM74.73000 | RM74.73 |
| 10 | RM59.47500 | RM594.75 |
| 25 | RM55.66360 | RM1,391.59 |
| 100 | RM51.97410 | RM5,197.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM46.79062 | RM70,185.93 |
| Unit Price without VAT: | RM74.73000 |
|---|---|
| Unit Price with VAT: | RM82.20300 |

