12 Bit Digital to Analog Converter 1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-SSOP
High Speed Converters by Analog Devices

AD7943BRSZ-REEL

DigiKey Part Number
505-AD7943BRSZ-REELTR-ND - Tape & Reel (TR)
505-AD7943BRSZ-REELCT-ND - Cut Tape (CT)
505-AD7943BRSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7943BRSZ-REEL
Description
IC DAC 12BIT 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7943BRSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
600µs (Typ)
Package / Case
20-SSOP (0.209", 5.30mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
20-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7943BRSZAnalog Devices Inc.24AD7943BRSZ-NDRM74.73000Parametric Equivalent
In-Stock: 1,499
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM74.73000RM74.73
10RM59.47500RM594.75
25RM55.66360RM1,391.59
100RM51.97410RM5,197.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM46.79062RM70,185.93
Manufacturers Standard Package
Unit Price without VAT:RM74.73000
Unit Price with VAT:RM82.20300