
AD7984BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD7984BCPZ-RL7TR-ND - Tape & Reel (TR) AD7984BCPZ-RL7CT-ND - Cut Tape (CT) AD7984BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7984BCPZ-RL7 |
Description | IC ADC 18BIT SAR 10LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7984BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1.33M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM186.48000 | RM186.48 |
| 10 | RM152.84800 | RM1,528.48 |
| 25 | RM145.27880 | RM3,631.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM124.88920 | RM187,333.80 |
| Unit Price without VAT: | RM186.48000 |
|---|---|
| Unit Price with VAT: | RM205.12800 |



