AD7997BRU-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM30.06000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 768
Unit Price: RM32.03000
Datasheet
10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7997BRU-0

DigiKey Part Number
AD7997BRU-0-ND
Manufacturer
Manufacturer Product Number
AD7997BRU-0
Description
IC ADC 10BIT SAR 20TSSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7997BRU-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
188k
Number of Inputs
8
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types