
AD800-52BRRL | |
|---|---|
DigiKey Part Number | AD800-52BRRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD800-52BRRL |
Description | IC CLKDATA RECOVERY PLL 20-SOIC |
Customer Reference | |
Detailed Description | DS-3, STS-1 Clock and Data Recovery (CDR), Fanout Buffer (Distribution) IC 51.84MHz 1 Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD800-52BRRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | DS-3, STS-1 | |
Input | ECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 51.84MHz | |
Voltage - Supply | -4.5V ~ -5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

