Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8017ARZ-REEL7

DigiKey Part Number
AD8017ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8017ARZ-REEL7CT-ND - Cut Tape (CT)
AD8017ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8017ARZ-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8017ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1600V/µs
Gain Bandwidth Product
105 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
16 µA
Voltage - Input Offset
1.8 mV
Current - Supply
7mA (x2 Channels)
Current - Output / Channel
270 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,551
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM37.27000RM37.27
10RM29.03400RM290.34
25RM26.97320RM674.33
100RM25.01700RM2,501.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM22.43865RM22,438.65
Manufacturers Standard Package
Unit Price without VAT:RM37.27000
Unit Price with VAT:RM40.99700