AD8028ARMZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,890
Unit Price: RM26.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM23.68000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8028ARMZ-REEL

DigiKey Part Number
AD8028ARMZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8028ARMZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 10MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8028ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
100V/µs
-3db Bandwidth
190 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types