
AD8109ASTZ | |
|---|---|
DigiKey Part Number | AD8109ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8109ASTZ |
Description | IC VIDEO CROSSPOINT SWIT 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD8109ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 8:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 250MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM248.73000 | RM248.73 |
| 16 | RM199.71625 | RM3,195.46 |
| 32 | RM192.35688 | RM6,155.42 |
| 112 | RM182.19964 | RM20,406.36 |
| Unit Price without VAT: | RM248.73000 |
|---|---|
| Unit Price with VAT: | RM273.60300 |

