Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8041ARZ-REEL7

DigiKey Part Number
AD8041ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8041ARZ-REEL7CT-ND - Cut Tape (CT)
AD8041ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8041ARZ-REEL7
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8041ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
5.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
170V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
170 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6642MA/NOPBTexas Instruments816LMH6642MA/NOPB-NDRM3.23000Similar
MAX4213ESA+Analog Devices Inc./Maxim Integrated442MAX4213ESA+-NDRM12.54000Similar
MAX4215ESA+Analog Devices Inc./Maxim Integrated119MAX4215ESA+-NDRM13.26000Similar
OPA832IDRochester Electronics, LLC36,7602156-OPA832ID-NDRM2.77197Similar
In-Stock: 204
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.40000RM23.40
10RM17.92700RM179.27
25RM16.55600RM413.90
100RM15.04760RM1,504.76
250RM14.46768RM3,616.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM13.53930RM13,539.30
2,000RM13.24587RM26,491.74
3,000RM13.09892RM39,296.76
Manufacturers Standard Package
Unit Price without VAT:RM23.40000
Unit Price with VAT:RM25.74000