
AD8115ASTZ | |
|---|---|
DigiKey Part Number | AD8115ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8115ASTZ |
Description | IC VIDEO CROSSPOINT SWIT 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD8115ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:16 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 225MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM880.31000 | RM880.31 |
| 12 | RM746.04250 | RM8,952.51 |
| 28 | RM717.86393 | RM20,100.19 |
| Unit Price without VAT: | RM880.31000 |
|---|---|
| Unit Price with VAT: | RM968.34100 |


