AD8203YRMZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,214
Unit Price: RM22.38000
Datasheet

Similar


onsemi
In Stock: 10,250
Unit Price: RM1.65000
Datasheet

Similar


Microchip Technology
In Stock: 1,730
Unit Price: RM2.32000
Datasheet
Differential Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8203YRMZ-RL

DigiKey Part Number
AD8203YRMZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8203YRMZ-RL
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8203YRMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.330V/µs
Gain Bandwidth Product
60 kHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
250µA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types