Similar



AD8222HBCPZ-RL | |
|---|---|
DigiKey Part Number | AD8222HBCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8222HBCPZ-RL |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8222HBCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 7 MHz | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM44.98227 | RM224,911.35 |
| Unit Price without VAT: | RM44.98227 |
|---|---|
| Unit Price with VAT: | RM49.48050 |


