
AD8223ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8223ARZ-R7TR-ND - Tape & Reel (TR) AD8223ARZ-R7CT-ND - Cut Tape (CT) AD8223ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8223ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8223ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.26000 | RM14.26 |
| 10 | RM10.75600 | RM107.56 |
| 25 | RM9.87520 | RM246.88 |
| 100 | RM8.90640 | RM890.64 |
| 250 | RM8.62040 | RM2,155.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.93780 | RM7,937.80 |
| 2,000 | RM7.74939 | RM15,498.78 |
| 3,000 | RM7.65501 | RM22,965.03 |
| 5,000 | RM7.55045 | RM37,752.25 |
| Unit Price without VAT: | RM14.26000 |
|---|---|
| Unit Price with VAT: | RM15.68600 |

