
AD8223ARZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8223ARZ-RLTR-ND - Tape & Reel (TR) 505-AD8223ARZ-RLCT-ND - Cut Tape (CT) 505-AD8223ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8223ARZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8223ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.69610 | RM19,240.25 |
| 5,000 | RM7.55045 | RM37,752.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.26000 | RM14.26 |
| 10 | RM10.75600 | RM107.56 |
| 25 | RM9.87520 | RM246.88 |
| 100 | RM8.90640 | RM890.64 |
| 250 | RM8.44500 | RM2,111.25 |
| 500 | RM8.16676 | RM4,083.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.19000 | RM19.19 |
| 10 | RM12.79300 | RM127.93 |
| 25 | RM11.12800 | RM278.20 |
| 100 | RM9.25980 | RM925.98 |
| 250 | RM8.35248 | RM2,088.12 |
| 500 | RM7.79924 | RM3,899.62 |
| 1,000 | RM7.33959 | RM7,339.59 |
| Unit Price without VAT: | RM14.26000 |
|---|---|
| Unit Price with VAT: | RM15.68600 |


