LED Driver IC 1 Output Linear PWM Dimming 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear PWM Dimming 8-MSOP
Introducing Power by Linear

AD8240YRMZ-R7

DigiKey Part Number
AD8240YRMZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8240YRMZ-R7
Description
IC LED DRIVER LINEAR PWM 8MSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8240YRMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
27V
Voltage - Output
12V
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types