Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8276ARMZ-RL

DigiKey Part Number
AD8276ARMZ-RLTR-ND - Tape & Reel (TR)
AD8276ARMZ-RLCT-ND - Cut Tape (CT)
AD8276ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8276ARMZ-RL
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8276ARMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA
Mfr
Current - Output / Channel
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
1.1V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
550 kHz
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.40000RM13.40
10RM10.06700RM100.67
25RM9.23360RM230.84
100RM8.31540RM831.54
250RM7.87748RM1,969.37
500RM7.77638RM3,888.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM7.12799RM21,383.97
Manufacturers Standard Package
Unit Price without VAT:RM13.40000
Unit Price with VAT:RM14.74000