AD8333ACPZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10,000
Unit Price: RM16.61000
Datasheet
TEXTISBQ50002RHBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8333ACPZ

DigiKey Part Number
2156-AD8333ACPZ-ND
Manufacturer
Manufacturer Product Number
AD8333ACPZ
Description
DUAL I/Q DEMODULATOR
Customer Reference
Detailed Description
RF Demodulator IC 0Hz ~ 50MHz 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD8333ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Demodulator
LO Frequency
100kHz ~ 200MHz
RF Frequency
0Hz ~ 50MHz
P1dB
14.5dBm
Gain
4.7dB
Noise Figure
11dB
Current - Supply
44 mA
Voltage - Supply
4.5V ~ 6V
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.