
AD8347ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8347ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8347ARUZ-REEL7CT-ND - Cut Tape (CT) AD8347ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8347ARUZ-REEL7 |
Description | RF DEMOD IC 800MZ-2.7GHZ 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 800MHz ~ 2.7GHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8347ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 800MHz ~ 2.7GHz | |
RF Frequency | 800MHz ~ 2.7GHz | |
P1dB | -30dBm | |
Gain | 39.5dB | |
Noise Figure | 11dB | |
Current - Supply | 80 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.90000 | RM69.90 |
| 10 | RM55.57400 | RM555.74 |
| 25 | RM51.99240 | RM1,299.81 |
| 100 | RM49.91350 | RM4,991.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM44.12221 | RM44,122.21 |
| Unit Price without VAT: | RM69.90000 |
|---|---|
| Unit Price with VAT: | RM76.89000 |


