Analog Multiplier 4-Quadrant 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD834ARZ-R7

DigiKey Part Number
AD834ARZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD834ARZ-R7
Description
IC MULTIPIER WIDEBAND 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD834ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Analog Multiplier
Number of Bits/Stages
4-Quadrant
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM194.58045RM194,580.45
Manufacturers Standard Package
Unit Price without VAT:RM194.58045
Unit Price with VAT:RM214.03850