


AD8402ARUZ100 | |
|---|---|
DigiKey Part Number | 505-AD8402ARUZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD8402ARUZ100 |
Description | IC DGT POT 100KOHM 256TP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8402ARUZ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.59000 | RM24.59 |
| 10 | RM18.88800 | RM188.88 |
| 96 | RM15.92781 | RM1,529.07 |
| 192 | RM15.33766 | RM2,944.83 |
| 288 | RM15.04205 | RM4,332.11 |
| 576 | RM14.60851 | RM8,414.50 |
| 1,056 | RM14.29283 | RM15,093.23 |
| 2,592 | RM13.91369 | RM36,064.28 |
| Unit Price without VAT: | RM24.59000 |
|---|---|
| Unit Price with VAT: | RM27.04900 |


