Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
High Speed Converters by Analog Devices

AD8402ARZ50-REEL

DigiKey Part Number
AD8402ARZ50-REELTR-ND - Tape & Reel (TR)
AD8402ARZ50-REELCT-ND - Cut Tape (CT)
AD8402ARZ50-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8402ARZ50-REEL
Description
IC DGTL POT 50KOHM 256TAP 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8402ARZ50-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
500ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,854
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.59000RM24.59
10RM18.88800RM188.88
25RM17.45880RM436.47
100RM15.89000RM1,589.00
250RM15.79388RM3,948.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM13.92711RM34,817.78
Manufacturers Standard Package
Unit Price without VAT:RM24.59000
Unit Price with VAT:RM27.04900