


AD8403ARUZ100 | |
|---|---|
DigiKey Part Number | AD8403ARUZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD8403ARUZ100 |
Description | IC DGT POT 100KOHM 256TP 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8403ARUZ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.93000 | RM43.93 |
| 10 | RM34.38400 | RM343.84 |
| 62 | RM30.17468 | RM1,870.83 |
| 124 | RM29.06194 | RM3,603.68 |
| 310 | RM27.88719 | RM8,645.03 |
| 558 | RM27.27821 | RM15,221.24 |
| 1,054 | RM26.72329 | RM28,166.35 |
| Unit Price without VAT: | RM43.93000 |
|---|---|
| Unit Price with VAT: | RM48.32300 |



