
AD8418AWBRMZ-10RL | |
|---|---|
DigiKey Part Number | 505-AD8418AWBRMZ-10RLTR-ND - Tape & Reel (TR) 505-AD8418AWBRMZ-10RLCT-ND - Cut Tape (CT) 505-AD8418AWBRMZ-10RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8418AWBRMZ-10RL |
Description | HIGH COMMON MODE CUR SENSE, -3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8418AWBRMZ-10RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.79000 | RM21.79 |
| 10 | RM16.65800 | RM166.58 |
| 25 | RM15.37720 | RM384.43 |
| 100 | RM13.96770 | RM1,396.77 |
| 250 | RM13.80448 | RM3,451.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM12.14523 | RM36,435.69 |
| Unit Price without VAT: | RM21.79000 |
|---|---|
| Unit Price with VAT: | RM23.96900 |


