Standard (General Purpose) Amplifier 1 Circuit 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD842SQ/883B

DigiKey Part Number
AD842SQ/883B-ND
Manufacturer
Manufacturer Product Number
AD842SQ/883B
Description
IC OPAMP GP 80MHZ 100MA 14CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD842SQ/883B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
375V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
4.2 µA
Voltage - Input Offset
500 µV
Current - Supply
13mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.