AD8505ARJZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,128
Unit Price: RM15.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,900
Unit Price: RM23.09000
Datasheet

Similar


Microchip Technology
In Stock: 14,111
Unit Price: RM2.88000
Datasheet

Similar


Microchip Technology
In Stock: 5,979
Unit Price: RM2.72000
Datasheet

Similar


Texas Instruments
In Stock: 8,896
Unit Price: RM8.31000
Datasheet

Similar


Texas Instruments
In Stock: 3,192
Unit Price: RM9.77000
Datasheet

Similar


Texas Instruments
In Stock: 404
Unit Price: RM11.11000
Datasheet

Similar


Texas Instruments
In Stock: 159
Unit Price: RM10.01000
Datasheet

Similar


Texas Instruments
In Stock: 28,896
Unit Price: RM11.86000
Datasheet

Similar


Texas Instruments
In Stock: 6,584
Unit Price: RM3.31000
Datasheet

Similar


Texas Instruments
In Stock: 13,294
Unit Price: RM5.36000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

AD8505ARJZ-RL

DigiKey Part Number
AD8505ARJZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8505ARJZ-RL
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8505ARJZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.013V/µs
Gain Bandwidth Product
95 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
15µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types