CMOS Amplifier 4 Circuit Rail-to-Rail 14-WLCSP (1.46x2.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8508ACBZ-REEL7

DigiKey Part Number
AD8508ACBZ-REEL7TR-ND - Tape & Reel (TR)
AD8508ACBZ-REEL7CT-ND - Cut Tape (CT)
AD8508ACBZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8508ACBZ-REEL7
Description
IC CMOS 4 CIRCUIT 14WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-WLCSP (1.46x2.96)
Datasheet
 Datasheet
EDA/CAD Models
AD8508ACBZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.013V/µs
Gain Bandwidth Product
95 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
15µA (x4 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-UFBGA, WLCSP
Supplier Device Package
14-WLCSP (1.46x2.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.83000RM13.83
10RM10.40600RM104.06
25RM9.55040RM238.76
100RM8.60930RM860.93
250RM8.31892RM2,079.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM7.39279RM22,178.37
Manufacturers Standard Package
Unit Price without VAT:RM13.83000
Unit Price with VAT:RM15.21300