Similar

AD8512ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8512ARMZ-REELTR-ND - Tape & Reel (TR) AD8512ARMZ-REELCT-ND - Cut Tape (CT) AD8512ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8512ARMZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8512ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.2mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.70000 | RM24.70 |
| 10 | RM18.95500 | RM189.55 |
| 25 | RM17.52200 | RM438.05 |
| 100 | RM15.94790 | RM1,594.79 |
| 250 | RM15.85424 | RM3,963.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM13.91239 | RM41,737.17 |
| Unit Price without VAT: | RM24.70000 |
|---|---|
| Unit Price with VAT: | RM27.17000 |









