AD8552AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8,126
Unit Price: RM29.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,041
Unit Price: RM24.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 994
Unit Price: RM24.07000
Datasheet

Similar


Microchip Technology
In Stock: 4,474
Unit Price: RM1.73000
Datasheet

Similar


Microchip Technology
In Stock: 12,501
Unit Price: RM1.73000
Datasheet

Similar


Microchip Technology
In Stock: 12,573
Unit Price: RM1.62000
Datasheet

Similar


Microchip Technology
In Stock: 266
Unit Price: RM4.10000
Datasheet

Similar


Microchip Technology
In Stock: 28,184
Unit Price: RM4.10000
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: RM4.10000
Datasheet

Similar


Microchip Technology
In Stock: 180
Unit Price: RM4.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.07321
Datasheet

Similar


Microchip Technology
In Stock: 6,121
Unit Price: RM4.10000
Datasheet

Similar


Microchip Technology
In Stock: 1,019
Unit Price: RM1.97000
Datasheet

Similar


Microchip Technology
In Stock: 4,101
Unit Price: RM1.97000
Datasheet
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8552AR-REEL

DigiKey Part Number
AD8552AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8552AR-REEL
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8552AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 µV
Current - Supply
850µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types