Standard (General Purpose) Amplifier 1 Circuit 8-LFCSP-VD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8597ACPZ-REEL7

DigiKey Part Number
AD8597ACPZ-REEL7TR-ND - Tape & Reel (TR)
AD8597ACPZ-REEL7CT-ND - Cut Tape (CT)
AD8597ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8597ACPZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-LFCSP-VD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8597ACPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA
Mfr
Current - Output / Channel
52 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
16V/µs
Package / Case
8-VFDFN Exposed Pad, CSP
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-LFCSP-VD (3x3)
Current - Input Bias
25 nA
Base Product Number
Voltage - Input Offset
10 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,598
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM29.08000RM29.08
10RM22.41900RM224.19
25RM20.75920RM518.98
100RM18.93330RM1,893.33
250RM18.38592RM4,596.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM16.89049RM25,335.74
Manufacturers Standard Package
Unit Price without VAT:RM29.08000
Unit Price with VAT:RM31.98800