Direct

AD8605ACBZ-REEL | |
|---|---|
DigiKey Part Number | AD8605ACBZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8605ACBZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 5WLCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-WLCSP (0.9x1.29) |
Datasheet | Datasheet |
EDA/CAD Models | AD8605ACBZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Supplier Device Package | 5-WLCSP (0.9x1.29) | |
Base Product Number |


