AD8610AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,944
Unit Price: RM44.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,817
Unit Price: RM42.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,497
Unit Price: RM42.32000
Datasheet

Similar


Texas Instruments
In Stock: 181
Unit Price: RM77.07000
Datasheet

Similar


Texas Instruments
In Stock: 467
Unit Price: RM170.29000
Datasheet

Similar


Texas Instruments
In Stock: 9,400
Unit Price: RM155.83000
Datasheet

Similar


Texas Instruments
In Stock: 685
Unit Price: RM173.24000
Datasheet

Similar


Texas Instruments
In Stock: 11,214
Unit Price: RM111.81727
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 474
Unit Price: RM8.90444
Datasheet

Similar


Texas Instruments
In Stock: 2,528
Unit Price: RM8.31000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM7.29000
Datasheet

Similar


Texas Instruments
In Stock: 444
Unit Price: RM7.13139
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,756
Unit Price: RM10.20000
Datasheet

Similar


Texas Instruments
In Stock: 7,002
Unit Price: RM12.17000
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8610AR-REEL

DigiKey Part Number
AD8610AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8610AR-REEL
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8610AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
60V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
85 µV
Current - Supply
3mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types