AD8614ART-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6,761
Unit Price: RM22.38000
Datasheet

Similar


STMicroelectronics
In Stock: 142
Unit Price: RM5.59000
Datasheet

Similar


STMicroelectronics
In Stock: 6,146
Unit Price: RM5.44000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

AD8614ART-REEL7

DigiKey Part Number
AD8614ART-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8614ART-REEL7
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8614ART-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
7.5V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
800µA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types