
AD8617WARZ-R7 | |
|---|---|
DigiKey Part Number | AD8617WARZ-R7TR-ND - Tape & Reel (TR) AD8617WARZ-R7CT-ND - Cut Tape (CT) AD8617WARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8617WARZ-R7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8617WARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 38µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.20000 | RM13.20 |
| 10 | RM9.91700 | RM99.17 |
| 25 | RM9.09520 | RM227.38 |
| 100 | RM8.19240 | RM819.24 |
| 250 | RM7.89704 | RM1,974.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.28912 | RM7,289.12 |
| 2,000 | RM7.11340 | RM14,226.80 |
| 3,000 | RM7.02539 | RM21,076.17 |
| 5,000 | RM6.92789 | RM34,639.45 |
| Unit Price without VAT: | RM13.20000 |
|---|---|
| Unit Price with VAT: | RM14.52000 |

