
AD8647ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8647ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8647ARMZ-REELCT-ND - Cut Tape (CT) 505-AD8647ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8647ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8647ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.56000 | RM10.56 |
| 10 | RM7.86800 | RM78.68 |
| 25 | RM7.19440 | RM179.86 |
| 100 | RM6.45530 | RM645.53 |
| 250 | RM6.14876 | RM1,537.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.49957 | RM16,498.71 |
| 6,000 | RM5.39387 | RM32,363.22 |
| Unit Price without VAT: | RM10.56000 |
|---|---|
| Unit Price with VAT: | RM11.61600 |

